• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5152152 515.2152 Socket bit 88.0 mm 3 1/2" 88 mm 1 1/2"

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket bit

Drive

1 1/2"

Spanner size

88.0 mm

Ratchet bits (inch)

3 1/2"

Size

88 mm

Length

118 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN 3120

DIN ISO 1174

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205678 KS Tools 5152152 515.2152 Socket bit 88.0 mm 3 1/2" 88 mm 1 1/2"

Description

• 6-edges
• According to DIN 3129 / ISO 2725-2
• Square socket to DIN 3121 / ISO 1174
• Short design
• For machine operation
• phosphated
• Chrome-molybdenum

This text is machine translated.

Accessories

(*All information is plus legal VAT)