• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5152157 515.2157 1.1/2"" Socket bit 110.0 mm 4 3/8" 110 mm 1 1/2"

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket bit

Drive

1 1/2"

Spanner size

110.0 mm

Ratchet bits (inch)

4 3/8"

Size

110 mm

Downforce

1.1/2""

Length

125 mm

Max. length

125 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN 3120

DIN ISO 1174

Width

156 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205683 KS Tools 5152157 515.2157 1.1/2"" Socket bit 110.0 mm 4 3/8" 110 mm 1 1/2"

Description

• 6-edges
• According to DIN 3129 / ISO 2725-2
• Square socket to DIN 3121 / ISO 1174
• Short design
• For machine operation
• phosphated
• Chrome-molybdenum

This text is machine translated.

Accessories

(*All information is plus legal VAT)