• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 516.2020 Bit holder socket bit

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Mounting in mm: 14x18
  • Width B 16.0 mm
  • Function attribute 1: With pin lock
  • Weight 115 g
  • Height H: 12.5 mm
  • Material 1: Chrome-plated
  • Hexagonal drive for bits 5/16"
  • Pitch S 25.0 mm
  • Variant items : 516.2005
Drive

5/16" (8 mm)

Size

5/16"

Dim

(W x H) 16 mm x 12.5 mm

Weight

115 g

Content

1 pc(s)

Material properties

chrome plated

Product type

Bit holder socket bit

Width

16 mm

Height

12.5 mm

Size

5/16"

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702692 KS Tools 516.2020 Bit holder socket bit

Description

With pin fuseChrome-plated

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 239.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)