
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Technical specifications
- Mounting in mm: 14x18
- Width B 30.0 mm
- Function attribute 1: With pin lock
- Weight 120 g
- Height H: 7.0 mm
- Material 1: Chrome-plated
- Profile 1: 6-edge
- Width across mm 13 mm
- Pitch S 25.0 mm
- Variant items : 516.2213
- Spanner size
13 mm
- Downforce
Allen
- Drive
Square socket bit 14 x 18 mm
- Size
13 mm
- Dim
(W x H) 30 mm x 7 mm
- Weight
120 g
- Content
1 pc(s)
- Material properties
chrome plated
- Product type
Open-ended spanner socket bit
- Width
30 mm
- Height
7 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2702710 KS Tools 516.2213 Open-ended spanner socket bit 13 mm
Description
With pin fuseChrome-plated
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 252.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































