• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 516.2226 Open-ended spanner socket bit 26 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Wed, 30 Dec 2026

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting in mm: 14x18
  • Width B 60.0 mm
  • Function attribute 1: With pin lock
  • Weight 180 g
  • Height H: 13.0 mm
  • Material 1: Chrome-plated
  • Profile 1: 6-edge
  • Width across mm 26 mm
  • Pitch S: 30.0* mm
  • Variant items : 516.2213
Spanner size

26 mm

Downforce

Allen

Drive

Hex

Dim

(W x H) 60 mm x 13 mm

Weight

180 g

Content

1 pc(s)

Material properties

chrome plated

Product type

Open-ended spanner socket bit

Width

60 mm

Height

13 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702720 KS Tools 516.2226 Open-ended spanner socket bit 26 mm

Description

With pin fuseChrome-plated

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 248.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)