• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5163520 516.3520 Torque wrench 12 - 68 Nm

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torque wrench

Torque (min.)

12 Nm

Torque (max.)

68 Nm

Length

480 mm

DIN standard

DIN 3120

DIN ISO 1174

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686755 KS Tools 5163520 516.3520 Torque wrench 12 - 68 Nm

Description

Tripping accuracy: ±4% tolerance of the set scale valueAccurate and precise with at least 5,000 load changesFor controlled right and left-hand pullChanging the operating direction is achieved by pushing through the square driveQuad scale in Nm, kg•FM, lbf•in and lbf•ft division for precise adjustmentClearly audible and perceptible rotational torque triggered by triggering through a shortcutAdjust the torque by operating the crank mechanism in the handleSecure locking possibilityErgonomic and hand-friendly rotary handleSquare drive according to DIN 3120 / ISO 1174 with ball lockingIndividual serial number for clear product identificationIncludes calibration declaration of conformity to DIN EN ISO 6789:2017(E) – traceable to national normal

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)