• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5163620 516.3620 Torque wrench Calibrated to (ISO standards) Ratcheting 3/8" (10 mm) 3.6 - 18 Nm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

Ratcheting

Downforce

3/8" (10 mm)

Torque (min.)

3.6 Nm

Torque (max.)

18 Nm

Trigger accuracy

4 %

Graduation

0.5 Nm

Length

270 mm

DIN standard

DIN 3120

DIN ISO 1174

Weight

725 g

Height

270.0 mm

ISO standards

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686765 KS Tools 5163620 516.3620 Torque wrench Calibrated to (ISO standards) Ratcheting 3/8" (10 mm) 3.6 - 18 Nm

Description

Measuring accuracy: ±4 % tolerance of the displayed scale valueAccurate and precise with at least 5,000 load changesFor controlled right and left-wing examinationIndication of test torque wrench with drag indicator functionDouble scale in Nm and lbf•ft division for precise measurementLarge viewing window optimizes the readabilityErgonomic shape of the handle for secure torque transmissionSquare drive according to DIN 3120 - ISO 1174 with ball lockingIndividual serial number for clear product identificationIncludes calibration declaration of conformity to DIN EN ISO 6789:2017(E) – traceable to national normal

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)