• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5165051 516.5051 Torque wrench 600 - 1500 Nm

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,669.00 / piece)
€ 2,669.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torque wrench

Torque (min.)

600 Nm

Torque (max.)

1500 Nm

Length

932 mm

DIN standard

DIN 3120

DIN ISO 1174

Weight

10800 g

Height

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686785 KS Tools 5165051 516.5051 Torque wrench 600 - 1500 Nm

Description

Trigger accuracy: ±3% tolerance of the set scale value and betterFor use in almost all industrial production areasWith quick-release button as requiredWith a robust ratchet mechanism as per the optionEasy to use - quicker and safer torque suitSimple or Double square for the controlled right or Left-handedDual scale in Nm and lbf-ft and lbf-in divisions for precise settingClearly audible and perceptible rotational torque triggered by triggering through a shortcutSecure locking possibilityErgonomic and hand-friendly griplight, robust and very workshop-friendlyLong life and high service lifeHighest precision and reliability, even in heavy continuous useAdjust the torque by operating the captive crank mechanism in the handlePleasant setting through shapely, undetachable adjustment button at the end of the gripCan be extended to reduce the user's workloadExtremely low wear due to reduced leverage thanks to lever mechanismSquare drive according to DIN 3120 - ISO 1174 with ball lockingIndividual serial number for clear product identificationIncludes calibration declaration of conformity to DIN EN ISO 6789:2017(E) – traceable to national normal

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)