• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5165065 516.5065 Torque wrench For bit sets 20 - 100 Nm

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

For bit sets

Torque (min.)

20 Nm

Torque (max.)

100 Nm

Trigger accuracy

3 %

Graduation

0.5 Nm

Length

403 mm

DIN standard

DIN EN ISO 6789

Weight

1300 g

Height

27.4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686797 KS Tools 5165065 516.5065 Torque wrench For bit sets 20 - 100 Nm

Description

Trigger accuracy: ±3% tolerance of the set scale value and betterAccurate and precise with at least 5,000 load changesFor use in almost all industrial production areasFor controlled right and left-hand pullDouble scale in Nm and lbf-ft or lbf-in divisionIncluding finely divisible Nm and lbf-ft or lbf-in micrometer scale for a fine and precise adjustmentClearly audible and tactile torque triggeringThe torque is set securely by turning the handleSecure locking possibility at handleLong life and high service lifeHighest precision and reliability, even in heavy continuous useWith locking plug-in connection for 9x12 or 14x18 plug-in toolsIndividual serial number for clear product identificationIncludes calibration declaration of conformity to DIN EN ISO 6789:2017(E) – traceable to national normal

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 517.18€ 480.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)