• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.0085 5170085 Crowfoot wrench set Spanner size (metric) 10 - 32 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 2530 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Standard DIN 3113 Form A, ISO 3318, ISO 7738 Profil2: Metric Fork position: 15° fork position Wrench shape: Offset ring 15° 12 -piece set.Max. Width 32 mmMin Width 10 mm
Product type

Crowfoot wrench set

Spanner size

10 mm

11 mm

12 mm

13 mm

14 mm

17 mm

19 mm

22 mm

24 mm

27 mm

30 mm

32 mm

Show more
Material

Chromium-vanadium steel

Weight

2530 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688568 KS Tools 517.0085 5170085 Crowfoot wrench set Spanner size (metric) 10 - 32 mm

Description

Flank Traction profileDIN 3113 FORM A / ISO 3318 / ISO 7738Jaw setting 15 ° angledRing 15° angledPolished headsmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)