• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.0095 5170095 Crowfoot wrench set Spanner size (metric) 6 - 22 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

  • Weight 1000 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Standard DIN 3113 Form B, ISO 3318, ISO 7738 Profile 1: 12-edge Profil2: Metric Fork position: 15° fork position Key form: Offset ring 70°, angled at 10° 12 -piece set.Max. Width 22 mmMin Width 6 mm
Product type

Crowfoot wrench set

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

19 mm

22 mm

Material

Chromium-vanadium steel

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688570 KS Tools 517.0095 5170095 Crowfoot wrench set Spanner size (metric) 6 - 22 mm

Description

Flank Traction profileDIN 3113 SHAPE B / ISO 3318 / ISO 7738Jaw setting 15 ° angledRing 70° offsetRing at 10° anglematt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)