• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.0615 5170615 Crowfoot wrench Spanner size (metric) 15 mm

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

785 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Outer dimension B1 : 22.5 mmOuter dimension B2 33.2 mmFork position : 15° fork position Total length L in mm: 190.0 mmWeight 90 gHead height (A1) 8.6 mmHead height (A2) 6.4 mmMaterial 1 : Finest chromium-vanadium steel, matt chrome-plated Standard DIN 3113 Form A, ISO 3318, ISO 7738 Profil1: Flank traction Profil2: Metric Wrench shape: Offset ring 15° Width across mm 15 mmVariant items : 517.0606
Product type

Crowfoot wrench

Spanner size

15 mm

Length

190 mm

Material

Chromium-vanadium steel

Weight

90 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804500 KS Tools 517.0615 5170615 Crowfoot wrench Spanner size (metric) 15 mm

Description

• Flank Traction profile• DIN 3113 FORM A / ISO 3318 / ISO 7738• Jaw setting 15° angled• Ring 15° angled• Polished heads• matt satin• Chromium-vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)