Outer dimension B1 : 33.0 mmOuter dimension B2 49.5 mmFork position : 15° fork position Total length L in mm: 270.0 mmWeight 245 gHead height (A1) 13.5 mmHead height (A2) 7.6 mmMaterial 1 : Finest chromium-vanadium steel, matt chrome-plated Standard DIN 3113 Form A, ISO 3318, ISO 7738 Profil1: Flank traction Profil2: Metric Wrench shape: Offset ring 15° Width across mm 23 mmVariant items : 517.0606
Product type
Crowfoot wrench
Spanner size
23 mm
Length
270 mm
Material
Chromium-vanadium steel
Weight
245 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2804508 KS Tools 517.0623 5170623 Crowfoot wrench Spanner size (metric) 23 mm
Description
• Flank Traction profile• DIN 3113 FORM A / ISO 3318 / ISO 7738• Jaw setting 15° angled• Ring 15° angled• Polished heads• matt satin• Chromium-vanadium
This text is machine translated.
Description
• Flank Traction profile• DIN 3113 FORM A / ISO 3318 / ISO 7738• Jaw setting 15° angled• Ring 15° angled• Polished heads• matt satin• Chromium-vanadium