Outer dimension B1 : 39.6 mmOuter dimension B2 59.5 mmFork position : 15° fork position Total length L in mm: 310.0 mmWeight 420 gHead height (A1) 15.5 mmHead height (A2) 8.8 mmMaterial 1 : Finest chromium-vanadium steel, matt chrome-plated Standard DIN 3113 Form A, ISO 3318, ISO 7738 Profil1: Flank traction Profil2: Metric Wrench shape: Offset ring 15° Width across mm 27 mmVariant items : 517.0606
Product type
Crowfoot wrench
Spanner size
27 mm
Length
310 mm
Material
Chromium-vanadium steel
Weight
420 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Product type
Spanner size
KS Tools 517.0048 5170048 Ratcheting box wrench set Spanner size (metric) 8 - 19 mm
User & Safety Instructions 2804512 KS Tools 517.0627 5170627 Crowfoot wrench Spanner size (metric) 27 mm
Description
• Flank Traction profile• DIN 3113 FORM A / ISO 3318 / ISO 7738• Jaw setting 15° angled• Ring 15° angled• Polished heads• matt satin• Chromium-vanadium
This text is machine translated.
Description
• Flank Traction profile• DIN 3113 FORM A / ISO 3318 / ISO 7738• Jaw setting 15° angled• Ring 15° angled• Polished heads• matt satin• Chromium-vanadium