• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.1508 5171508 Crowfoot wrench Spanner size (metric) 8 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 45 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 517.1508 Total length L in mm: 170 mmProfil1: Flank traction Width across mm 8 mmProfil2: Metric Fork position: 15° fork position Outer dimension B1: 13.2 mmOuter dimension B2 20.3 mmHead height (A1) 7.5 mmHead height (A2) 4.5 mmWrench shape: Offset ring 15°
Product type

Crowfoot wrench

Spanner size

8 mm

Length

170 mm

Material

Chromium-vanadium steel

Weight

45 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688581 KS Tools 517.1508 5171508 Crowfoot wrench Spanner size (metric) 8 mm

Description

Flank Traction profileJaw setting 15 ° angledRing 15° angledmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)