• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.1509 5171509 Crowfoot wrench Spanner size (metric) 9 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 55 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 517.1508 Total length L in mm: 180 mmProfil1: Flank traction Width across mm 9 mmProfil2: Metric Fork position: 15° fork position Outer dimension B1: 14.6 mmOuter dimension B2 22.4 mmHead height (A1) 8 mmHead height (A2) 4.5 mmWrench shape: Offset ring 15°
Product type

Crowfoot wrench

Spanner size

9 mm

Length

180 mm

Material

Chromium-vanadium steel

Weight

55 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688582 KS Tools 517.1509 5171509 Crowfoot wrench Spanner size (metric) 9 mm

Description

Flank Traction profileJaw setting 15 ° angledRing 15° angledmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)