• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.1618 5171618 Crowfoot wrench Spanner size (metric) 18 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

281 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 160 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 517.1606 Total length L in mm: 240 mmStandard DIN 3113 Form B, ISO 3318, ISO 7738 Profile 1: 12-edge Width across mm 18 mmProfil2: Metric Outer dimension B1: 28.8 mmOuter dimension B2 40 mmHead height (A1) 11.5 mmHead height (A2) 7.3 mmKey form: Offset ring 70°, angled at 10°
Product type

Crowfoot wrench

Spanner size

18 mm

Length

240 mm

Material

Chromium-vanadium steel

Weight

160 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688620 KS Tools 517.1618 5171618 Crowfoot wrench Spanner size (metric) 18 mm

Description

Flank Traction profileDIN 3113 SHAPE B / ISO 3318 / ISO 7738Jaw setting 15 ° angledRing 70° offsetRing at 10° anglematt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)