• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.2264 5172264 Impact open ring spanner Spanner size (inches) 1 13/16"

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel DIN 133 standard Weight 1305 gTotal length L in mm: 256 mmProfil2: Inches Key form: Opening 15° offset Width B 98 mmHead height (A) 19.7 mmWidth across flats 1.13/16"
Product type

Impact open ring spanner

Size

1 13/16"

Length

256 mm

Material

Cromoly steel

Width

98 mm

DIN standard

DIN 133

Weight

1305 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696313 KS Tools 517.2264 5172264 Impact open ring spanner Spanner size (inches) 1 13/16"

Description

DIN 133Jaw setting 15 ° angledWith hammer edgeFor particularly heavy installationphosphatedChrome Vanadium

This text is machine translated.

What kind of Single Open-End Spanners are you looking for?

More interesting products

(*All information is plus legal VAT)