• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.2421 5172421 Double-ended open ring spanner Spanner size (metric) 21 - 23 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 180 gMaterial 1: Finest chromium molybdenum steel Variant items : 517.1406 Total length L in mm: 215 mmISO 3318, ISO 1085, DIN 895 STANDARD Width across flats in mm: 21x23 mmProfil2: Metric Fork position: 15° fork position Outer dimension B1: 44 mmOuter dimension B2 49 mmHead height (A) 9 mm
Product type

Double-ended open ring spanner

Spanner size

21 mm

23 mm

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686938 KS Tools 517.2421 5172421 Double-ended open ring spanner Spanner size (metric) 21 - 23 mm

Description

DIN 895 / ISO 3318 / ISO 1085Jaw setting 15 ° angledFor particularly heavy installationphosphatedChrome Vanadium

This text is machine translated.

More interesting products

(*All information is plus legal VAT)