• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.2609 5172609 Crowfoot wrench Spanner size (inches) 3/4"

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 180 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 517.2601 Total length L in mm: 255 mmStandard DIN 3113 Form B, ISO 3318, ISO 7738 Profile 1: 12-edge Profil2: Inches Outer dimension B1: 30.5 mmOuter dimension B2 42.5 mmHead height (A1) 12 mmHead height (A2) 7.7 mmKey form: Offset ring 70°, angled at 10° Width across flats 3/4"
Product type

Crowfoot wrench

Size

3/4"

No. of teeth

12

Length

255 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3113-B

Width

30.5 mm

Height

12 mm

Weight

180 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688674 KS Tools 517.2609 5172609 Crowfoot wrench Spanner size (inches) 3/4"

Description

Flank Traction profileDIN 3113 SHAPE B / ISO 3318 / ISO 7738Jaw setting 15 ° angledRing 70° offsetRing at 10° anglematt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)