• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 518.0001 5180001 Crowfoot wrench Spanner size (metric) 4 mm

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 10 gMaterial 1: Finest chromium-vanadium steel, high-gloss chrome-plated Variant items : 518.0010 Total length L in mm: 80.0 mmProfil1: Flank traction Width across mm 4 mmProfil2: Metric Fork position: 15° fork position Outer dimension B1: 12.5 mmOuter dimension B2 16.5 mmHead height (A1) 5.0 mmHead height (A2) 5.0 mmWrench shape: Offset ring 15°
Product type

Crowfoot wrench

Spanner size

4 mm

Length

80 mm

Material

Chromium-vanadium steel

Weight

10 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688746 KS Tools 518.0001 5180001 Crowfoot wrench Spanner size (metric) 4 mm

Description

Flank Traction profileJaw setting 15 ° angledRing 15° angledhigh gloss chrome platedChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)