• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 518.0616 5180616 Crowfoot wrench Spanner size (metric) 16 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 124 gMaterial 1: Finest chromium-vanadium steel, high-gloss chrome-plated Variant items : 518.0606 Total length L in mm: 205.0 mmDIN 3113, ISO 3318, ISO 7738 Profil1: Flank traction Width across mm 16 mmProfil2: Metric Fork position: 15° fork position Outer dimension B1: 24.5 mmOuter dimension B2 32.6 mmHead height (A1) 10.7 mmHead height (A2) 8.5 mmWrench shape: Offset ring 15°
Product type

Crowfoot wrench

Spanner size

16 mm

Length

205 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3113

DIN ISO 3318

DIN ISO 7738

Weight

124 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688818 KS Tools 518.0616 5180616 Crowfoot wrench Spanner size (metric) 16 mm

Description

Flank Traction profileDIN 3113 / ISO 3318 / ISO 7738Jaw setting 15 ° angledRing 15° angledhigh gloss chrome platedChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)