• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 518.3008 5183008 Crowfoot wrench Spanner size (inches) 11/16"

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 155 gMaterial 1: Finest chromium-vanadium steel, high-gloss chrome-plated Variant items : 518.3001 Total length L in mm: 225.0 mmDIN 3113, ISO 3318, ISO 7738 Profil1: Flank traction Profil2: Inches Fork position: 15° fork position Outer dimension B1: 26.7 mmOuter dimension B2 36.3 mmHead height (A1) 11.0 mmHead height (A2) 8.8 mmWrench shape: Offset ring 15° Width across inches: 11/16"
Product type

Crowfoot wrench

Size

11/16"

Length

225 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3113

DIN ISO 3318

DIN ISO 7738

Weight

155 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688841 KS Tools 518.3008 5183008 Crowfoot wrench Spanner size (inches) 11/16"

Description

Flank Traction profileDIN 3113 / ISO 3318 / ISO 7738Jaw setting 15 ° angledRing 15° angledhigh gloss chrome platedChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)