• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 519.0651 5190651 Crowfoot wrench Spanner size (metric) 11 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 62 gMaterial 1: Finest chromium-vanadium steel, high-gloss chrome-plated Variant items : 519.0650 Total length L in mm: 207.0 mmProfil1: Flank traction Width across mm 11 mmProfil2: Metric Fork position: 15° fork position Outer dimension B1: 17.3 mmOuter dimension B2 24.6 mmHead height (A1) 7.0 mmHead height (A2) 5.3 mmKey form: Extremely thin-walled
Product type

Crowfoot wrench

Spanner size

11 mm

Length

207 mm

Material

Chromium-vanadium steel

Weight

62 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688852 KS Tools 519.0651 5190651 Crowfoot wrench Spanner size (metric) 11 mm

Description

Flank Traction profileJaw setting 15 ° angledRing 15° angledhigh gloss chrome platedChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)