• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 550.1288 AdBlue® hose

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Total length L in mm: 1000 mm
  • Weight 163 g
Product type

AdBlue® hose

Weight

163 g

Content

1 pc(s)

Length

1000 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745019 KS Tools 550.1288 AdBlue® hose

Description

Ideal suitable for refilling AdBlue® additivesSpecially developed refill systemdrop-freeProtects the interior against contamination or unpleasant odors Suitable for 5 and 10 liter cansPlastic* AdBlue® is a registered trademark of the VDA Association of the Automotive Industry

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.96*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)