• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5501175 Bit set 550.1175

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

309 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 46 gMaterial 1: Finest chromium molybdenum steel DIN 3120, ISO 1174 standard Square drive in inches: 1/4" 2 -piece set.Material2: Phosphated
Product type

Bit set

Material

Cromoly steel

Spanner size (inch)

1/4 inch

Material properties

phosphated

DIN standard

DIN 3120

Weight

46 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687208 KS Tools 5501175 Bit set 550.1175

Description

Ideal suitable for mounting and dismantling the fixed choke for low pressure and high pressureCan be used for factory-installed air conditionersextra thin-walledSquare socket to DIN 3120 / ISO 1174For manual operationphosphatedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 246.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)