• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5507851 Endoscope probe Probe diameter 8.5 mm 1 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UltimaVision Master camera probe, 0° semi-rigid, Ø8,5mm, 1m

Technical specifications

  • Weight 140 gCamera resolution: 320 (H) x 240 (V) = 76,800 pixels Camera protection: Prefix made from scratch-resistant sapphire crystal Opening angle: Horizontal 46° - vertical 34° - diagonal 56° Camera protection 2: Stainless steel camera sleeve Light source 6 dimmable white mini-LED Design: Semi-rigid Angle: 0° (angle)Working temperature: 0°C to +50°C. AV-magnification: Up to 10" via cinch Length in m: 1 mResistance2: Oil and petrol resistant probe Resistance: Waterproof up to max. 1m, Brightness 0 ~ 420 LUX/4 cm Focused depth of field:1 cm - 6 cm Bending radius: Min. 30 mm Head-Ø in mm: 8.5 mmLens type: Aspherical Resolution reflection 1: View direction 90° - opening angle 36° IP 67 protection
Probe length

1 m

Product type

Endoscope probe

Probe diameter

8.5 mm

Min. focusing distance

10 mm

Weight

140 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700812 KS Tools 5507851 Endoscope probe Probe diameter 8.5 mm 1 m

Description

6 dimmable mini-LED-lampsBending radius: max. 30 mmCan be connected to all UltimaVision Master video scopes

This text is machine translated.

Accessories

(*All information is plus legal VAT)