• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 615.5503 Puller hook No. of hooks 2

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Pull hook width G: 24 mm
  • Pull hook total depth F: 25 mm
  • Pull hook height D 3 mm
  • Pull hook tip depth E: 14 mm
  • Shape: Slim design
  • Functional attribute 1: Adjustable clamping depth
  • Suitable for puller: 620.5503
  • Weight 850 g
  • Material1: Special tool steel
  • Clamping depth B in mm 330 mm
  • Variant items : 615.5501
Dim

(L x W x H) 25 x 24 x 3 mm

Weight

850 g

Content

1 pc(s)

Hooks

2

Product type

Puller hook

Width

24 mm

Height

3 mm

Length

25 mm

Span width (max.)

330 mm

Span depth (max.)

330 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695243 KS Tools 615.5503 Puller hook No. of hooks 2

Description

For 2-arm puller with clampThe clamping depth of hooks can be adjustedHook can be used on both sidesSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 301.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)