
Number
Total (€ 859.00 / piece)
€ 859.00
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Pull hook width G: 35 mm
- Pull hook total depth F: 54 mm
- Pull hook height D 5 mm
- Pull hook tip depth E: 25 mm
- Number of pull hooks: With 2 pull-off hooks
- Hexagon drive in mm: 13 mm
- Torque max Nm:60 Nm
- Function attribute 1: Reversible, interior/exterior removal
- Weight 13800 g
- Hydraulic spindle no.: 615.0003
- Material1: Special tool steel
- max. Compressive strength KN: 120.0
- max. Compression force Nm: 60
- max. Pressure force t: 12
- Quick adjustment: Yes
- Clamping depth B in mm 425 mm
- Span A in mm 80-350 mm
- Wingspan exterior puller C: 160-420
- Span up to [mm]: 350 mm
- Span [mm]: 80 mm
- Variant items : 620.0075
- Clamping range
80 - 350 mm
- Tension/pressure capacity
12 t
- Weight
13800 g
- Content
1 pc(s)
- Hooks
2
- Product type
Hydraulic puller
- Span width (max.)
350 mm
- Span depth (max.)
425 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2695301 KS Tools 620.0081 Hydraulic puller Clamping range (details) 80 - 350 mm No. of hooks 2
Description
With quick clamping functionLong styleEven load distribution and centered pullingIt can be used as inside or outside puller by changing the hookDifferent hook variants can be retrofittedIncluding hydraulic pressure spindleLow force requiredSpecial tool steel
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,085.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































