• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 620.0101 Puller Clamping range (details) 20 - 90 mm No. of hooks 2

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pull hook width G: 20 mm
  • Pull hook total depth F: 25 mm
  • Pull hook height D 3 mm
  • Pull hook tip depth E: 13 mm
  • Number of pull hooks: With 2 pull-off hooks
  • Hexagon drive in mm: 17 mm
  • Torque max Nm:80 Nm
  • Function attribute 1: Reversible, interior/exterior removal
  • Weight 1000 g
  • Material1: Special tool steel
  • max. Compressive strength KN: 45.0
  • max. Compression force Nm: 80
  • max. Pressure force t: 4.5
  • Quick adjustment: No. nein
  • Clamping depth B in mm 100 mm
  • Span A in mm 20-90 mm
  • Wingspan exterior puller C: 70-130
  • Span up to [mm]: 90 mm
  • Span [mm]: 20 mm
  • Spindle size mm: M14x1.5 x 140
  • Variant items : 620.0101
Clamping range

20 - 90 mm

Tension/pressure capacity

4.5 t

Weight

1000 g

Content

1 pc(s)

Hooks

2

Product type

Puller

Span width (max.)

90 mm

Span depth (max.)

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695308 KS Tools 620.0101 Puller Clamping range (details) 20 - 90 mm No. of hooks 2

Description

It can be used as inside or outside puller by changing the hookHydraulic spindle can be retrofitted for thread G1/2" / G3/4" / G1"Extremely robust spindle with inductively hardened threadSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)