• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 620.1305 Puller Clamping range (details) 40 - 250 mm No. of hooks 2

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Pull hook width G: 38 mm
  • Pull hook total depth F: 43 mm
  • Pull hook height D 6.5 mm
  • Pull hook tip depth E: 23 mm
  • Number of pull hooks: With 2 pull-off hooks
  • Hexagon drive in mm: 27 mm
  • Torque max Nm:150 Nm
  • Function attribute 1: Reversible, interior/exterior removal
  • Weight 6500 g
  • Material1: Special tool steel
  • max. Compressive strength KN: 80.0
  • max. Compression force Nm: 150
  • max. Pressure force t: 8
  • Quick adjustment: No. nein
  • Clamping depth B in mm 200 mm
  • Span A in mm 40-250 mm
  • Wingspan exterior puller C: 170-300
  • Span up to [mm]: 250 mm
  • Span [mm]: 40 mm
  • Spindle size MM: G3/4"x14g x 280
  • Variant items : 620.1301
Clamping range

40 - 250 mm

Tension/pressure capacity

8 t

Weight

6500 g

Content

1 pc(s)

Hooks

2

Product type

Puller

Width

38 mm

Span width (max.)

250 mm

Span depth (max.)

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695360 KS Tools 620.1305 Puller Clamping range (details) 40 - 250 mm No. of hooks 2

Description

It can be used as inside or outside puller by changing the hookHydraulic spindle can be retrofitted for thread G1/2" / G3/4"Extremely robust spindle with inductively hardened threadSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)