• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 620.4101 Puller Clamping range (details) +10 - +60 mm No. of hooks 2

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Pull hook width G: 10 mm
  • Pull hook total depth F: 18 mm
  • Pull hook height D 2 mm
  • Pull hook tip depth E: 9 mm
  • Number of pull hooks: With 2 pull-off hooks
  • Hexagon drive in mm: 12 mm
  • Torque max Nm:25 Nm
  • Function attribute 1: With knob
  • Weight 270 g
  • Material1: Special tool steel
  • max. Compressive strength KN: 25.0
  • max. Compression force Nm: 25
  • max. Pressure force t: 2.5
  • Quick adjustment: No. nein
  • Clamping depth B in mm 45 mm
  • Span A in mm 10-60 mm
  • Span up to [mm]: 60 mm
  • Span [mm]: 10 mm
  • Spindle size mm M10x1 x 90
  • Variant items : 620.4101
Clamping range

+10 - +60 mm

Tension/pressure capacity

2.5 t

Weight

270 g

Content

1 pc(s)

Hooks

2

Product type

Puller

Span width (max.)

60 mm

Span depth (max.)

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695396 KS Tools 620.4101 Puller Clamping range (details) +10 - +60 mm No. of hooks 2

Description

Rugged spindle with 6-edged drive640.4103 also with a handle in the spindle driveSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)