• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1.06/S1-E - GEDORE - Quick-release puller, 2-arm pattern, w/slim legs 100x100mm Gedore 2015706

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • 1.06/S1-E - Gedore - 2-arm quick-release puller with slim hook 100x100mm
  • High-quality industrial for safe work
  • Strong, ergonomically shaped traverse
  • Lasered setting scale for an optimum adjustment of the pull-off hooks
  • Increased safety thanks to beam and hook forged with annealing
  • Self-supporting hooks with T-profile for a positive connection
  • Patented quick adjustment for simple, safe setting and alignment - without the use of tools
  • Can be used as inner puller by changing the hooks
  • Slim-forged hook feet
  • Nitrocarburised spindle surface, resistant to wear and corrosion
  • Spindle remains free-moving and clean - grease or oil not necessary
  • Cross bars can be combined with other spindle/hook designs and lengths of the Gedore puller kit
Clamping range

100 mm

Tension/pressure capacity

2 t

Content

1 pc(s)

Hooks

2

Product type

Puller

Span width (max.)

100 mm

Span depth (max.)

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908030 1.06/S1-E - GEDORE - Quick-release puller, 2-arm pattern, w/slim legs 100x100mm Gedore 2015706

Information

Information 1908030 1.06/S1-E - GEDORE - Quick-release puller, 2-arm pattern, w/slim legs 100x100mm Gedore 2015706

Description

Features

  • The forged leg feet are very slim
  • Particularly suitable for barely accessible places
  • Scale for uniform adjustment of the puller legs. Allows centred pulling, with optimised application of force, even when extremely high pulling forces are required
  • Quick release legs for fast, easy set-up and adjustment

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)