• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1790-4 Ball joint puller

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Content

1 pc(s)

Product type

Ball joint puller

Span width (max.)

65 mm

Material

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289058 Hazet 1790-4 Ball joint puller

Description

· To print derKugelgelenkzapfen in particular on vehicles with multi-link axle. For example, AUDI A6 and A8, VW Passat, Golf. · Surface: zinc-yellow-passivated (Cr6-free). Made in Germany.

This text is machine translated.

Features

  • Product advantage 2 / application: - For removing theball joint pivots, especially on vehicles with multi-link axle - egAUDI A6 and A8,VW Passat, Golf
  • Surface: galvanised, passivated (free from Cr 6)
  • Made in Germany
  • Net weight: 21 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)