• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1.12/01 - GEDORE - Battery-terminal puller, 2-arm pattern 60x60 mm Gedore 8003760

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 27.99
-11 %
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • 2-arm puller 1.12/01-GEDORE terminal clamps 60 x 60 mm
  • Ideal for removing small parts such as battery terminals, discs, wheels, ball bearings, etc.
  • Automatic Pressing the hook
Clamping range

60 mm

Tension/pressure capacity

0.5 t

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Weight

1000 g

Content

1 pc(s)

Hooks

2

Product type

Battery clip puller

Width

100 mm

Height

100 mm

Length

150 cm

Span depth (max.)

60 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908132 1.12/01 - GEDORE - Battery-terminal puller, 2-arm pattern 60x60 mm Gedore 8003760

Information

Information 1908132 1.12/01 - GEDORE - Battery-terminal puller, 2-arm pattern 60x60 mm Gedore 8003760

Description

Features

  • Ideal for removing small parts such as battery terminals, pulleys, wheels, ball bearings, etc.
  • The legs grip automatically

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)