• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT686002 Screen wiper arm puller

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 140 g
Weight

140 g

Content

1 pc(s)

Product type

Screen wiper arm puller

Span width (max.)

16 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695922 Brilliant Tools BT686002 Screen wiper arm puller

Description

16 mm jaw opening
For dismantling the wiper arms
The Brilliant TOOLS wiper arm puller BT686002 makes it easy to extend many common wiper arms. Best possible applications with corroded and firm wiper arms.

OUR QUALITY: Brilliant
OUR PRICES: Smart

Every tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!

A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)