• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8006000 Puller Clamping range (details) 90 mm No. of hooks 3

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1.15/0-GEDORE puller 3-arm 90 x 100 mm.
  • Tried-and-tested, especially powerful design for removing of discs, wheels, ball bearings, etc.
  • Technical and economic benefits through the variable clamping depth and the self-activating pressing the hook
  • Particularly suitable for the pull of the v-belt pulleys and flywheels, which sit on long waves.
  • Can be retrofitted with hydraulic spindle
Clamping range

90 mm

Tension/pressure capacity

2 t

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Weight

1000 g

Content

1 pc(s)

Hooks

3

Product type

Puller

Width

300 mm

Height

200 mm

Length

400 cm

Span depth (max.)

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908162 Gedore 8006000 Puller Clamping range (details) 90 mm No. of hooks 3

Information

Information 1908162 Gedore 8006000 Puller Clamping range (details) 90 mm No. of hooks 3

Description

Features

  • The reliable, extra-strong model for the removal of pulleys, wheels, ball bearings, etc.
  • With technical and economical benefits due to the variable clamping reach and automatic grip of the legs
  • Especially suited to removing V-belt pulley wheels and flywheels mounted on longer shafts
  • Upgradeable with hydraulic spindle (see table)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)