• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8004220 Puller Clamping range (details) 90 mm No. of hooks 3

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1.13/1-GEDORE puller 3-arm 90 x 120 mm
  • Max. Clamping width 90 mm
  • Clamping depth 120 mm
  • Handy and powerful design to pull of the discs, wheels, ball bearings, etc.
  • Excellent value, economic model
  • Automatic Pressing the hook
Clamping range

90 mm

Tension/pressure capacity

3 t

Content

1 pc(s)

Hooks

3

Product type

Puller

Span depth (max.)

120 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908142 Gedore 8004220 Puller Clamping range (details) 90 mm No. of hooks 3

Information

Information 1908142 Gedore 8004220 Puller Clamping range (details) 90 mm No. of hooks 3

Description

Features

  • Handy robust model for the removal of pulleys, wheels, ball bearings, etc.
  • Inexpensive economy model
  • The legs grip automatically

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)