• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1.06/1A-E - GEDORE - Quick-release puller, 2-arm pattern 130x100 mm Gedore 1215140

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 145.00
-31 %
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • 1.06/1A-E – Gedore – quick-action puller 2-arm 130x100 mm
  • High-quality industrial for safe work
  • Strong, ergonomically shaped traverse
  • Lasered setting scale for an optimum adjustment of the pull-off hooks
  • Increased safety thanks to beam and hook forged with annealing
  • Patented quick adjustment for simple, safe setting and alignment - without the use of tools
  • Self-supporting hooks with T-profile for a positive connection
  • Can be used as inner puller by changing the hooks
  • Nitrocarburised spindle surface, resistant to wear and corrosion
  • Spindle remains free-moving and clean - grease or oil not necessary
  • Cross bars can be combined with other spindle/hook designs and lengths of the Gedore puller kit
Clamping range

130 -100 mm

Tension/pressure capacity

3 t

Weight

1.3 kg

Content

1 pc(s)

Hooks

2

Product type

Puller

Span width (max.)

130 mm

Span depth (max.)

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908023 1.06/1A-E - GEDORE - Quick-release puller, 2-arm pattern 130x100 mm Gedore 1215140

Information

Information 1908023 1.06/1A-E - GEDORE - Quick-release puller, 2-arm pattern 130x100 mm Gedore 1215140

Description

Features

  • The tried and tested model for the safe and quick removal of pulleys, wheels, ball bearings, etc.
  • Strong drop forged pattern
  • Scale for uniform adjustment of the puller legs. Allows centred pulling, with optimised application of force, even when extremely high pulling forces are required
  • By reversing the legs, this tool can be used as an internal or external puller
  • Exchangeable legs for several clamping reaches available as accessories
  • Quick release legs for fast, easy set-up and adjustment
  • Upgradeable with hydraulic spindle (see table)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)