• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

104/C-200-TE - GEDORE - Quick-release pulling leg 200 mm Gedore 1499386

EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 104/C-200-TE-GEDORE-action trigger hook 200 mm
  • Quick-action trigger hooks for puller no. 1.04
Content

1 pc(s)

Hooks

1

Product type

Puller

Width

36 mm

Span width (max.)

200 mm

Span depth (max.)

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907988 104/C-200-TE - GEDORE - Quick-release pulling leg 200 mm Gedore 1499386

Information

Information 1907988 104/C-200-TE - GEDORE - Quick-release pulling leg 200 mm Gedore 1499386

Description

Features

  • Quick-release pulling leg for 1.04

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)