• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 630.3802 Hydraulic puller Clamping range (details) 50 - 350 mm No. of hooks 3

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pull hook width G: 30 mm
  • Pull hook total depth F: 48 mm
  • Pull hook height D 5 mm
  • Pull hook tip depth E: 25 mm
  • Number of pull hooks: With 3 pull-off hooks
  • Hexagon drive in mm: 17 mm
  • Torque max Nm:60 Nm
  • Functional attribute 1: Adjustable clamping depth
  • Weight 13500 g
  • Material1: Special tool steel
  • max. Compressive strength KN: 120.0
  • max. Compression force Nm: 60
  • max. Pressure force t: 12
  • Quick adjustment: No. nein
  • Clamping depth B in mm 350 mm
  • Span A in mm 50-350 mm
  • Span up to [mm]: 350 mm
  • Span [mm]: 50 mm
  • Spindle size mm: M14x1.5 x 100
  • Variant items : 630.3801
Clamping range

50 - 350 mm

Tension/pressure capacity

12 t

Weight

13500 g

Content

1 pc(s)

Hooks

3

Product type

Hydraulic puller

Span width (max.)

350 mm

Span depth (max.)

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695484 KS Tools 630.3802 Hydraulic puller Clamping range (details) 50 - 350 mm No. of hooks 3

Description

The clamping depth of hooks can be adjustedEven load distribution and centered tighteningVarious hook variants and hydraulic spindle can be retrofittedIncluding hydraulic pressure spindleLess force requiredSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)