• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 640.0220 Puller Clamping range (details) 420 mm No. of hooks 2

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 855.00 / piece)
€ 855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pull hook width G: 32 mm
  • Pull hook total depth F: 32 mm
  • Pull hook height D 17 mm
  • Pull hook tip depth E: 16 mm
  • Number of pull hooks: With 2 pull-off hooks
  • Torque max. Nm: - Nm
  • Function attribute 1: Reversible, interior/exterior removal
  • Weight 11500 g
  • Material1: Special tool steel
  • max. Compressive strength KN: 200.0
  • max. Pressure force t: 20
  • Quick adjustment: No. nein
  • Clamping depth B in mm 290 mm
  • Span A in mm 420 mm
  • Variant items : 640.0220
Clamping range

420 mm

Tension/pressure capacity

20 t

Weight

11500 g

Content

1 pc(s)

Hooks

2

Product type

Puller

Span width (max.)

420 mm

Span depth (max.)

290 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695512 KS Tools 640.0220 Puller Clamping range (details) 420 mm No. of hooks 2

Description

Consisting of a crossbar and hookIt can be used as inside or outside puller by changing the hookWithout hydraulic pressure spindle/without hydraulic cylinderWithout hydraulic pumpSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,076.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)