• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 640.4204 Puller Clamping range (details) 90 mm No. of hooks 3

1/15
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pull hook width G: 17 mm
  • Pull hook total depth F: 29 mm
  • Pull hook height D 4 mm
  • Pull hook tip depth E: 15.5 mm
  • Number of pull hooks: With 2 or 3 pull-off hooks
  • Hexagon drive in mm: 17 mm
  • Attribute 1: Used on both sides
  • Weight 1600 g
  • Material1: Special tool steel
  • max. Pressure force t: 5.0
  • Quick adjustment: No. nein
  • Clamping depth B in mm 100 mm
  • Span A in mm 90 mm
  • Wingspan exterior puller C: 130
  • Spindle size mm G9/16"x2.0px190
  • Variant items : 640.4204
Clamping range

90 mm

Tension/pressure capacity

5 t

Weight

1600 g

Content

1 pc(s)

Hooks

3

Product type

Puller

Span width (max.)

90 mm

Span depth (max.)

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695527 KS Tools 640.4204 Puller Clamping range (details) 90 mm No. of hooks 3

Description

Hook can be used on both sidesIt can be used as inside or outside puller by changing the hookRecording center for 2 or 3 hooksExtremely robust spindle with inductively hardened threadSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 336.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)