• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 700.1202 Puller hook

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Inclusion in inches: 4"
  • Total length L in mm: 120.0 mm
  • Weight 410 g
  • Material 1: Finest chromium vanadium steel
  • Accessories: With polished gripping clamps
Weight

410 g

Content

1 pc(s)

Max. length

120.0 mm

Product type

Puller hook

Length

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695663 KS Tools 700.1202 Puller hook

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)