• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 903.1013 KS Tools 903.1013 N/A

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 130 x 41 x 40 mm

Weight

80 g

Content

1 pc(s)

Width

41 mm

Height

40 mm

Length

130 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745207 KS Tools 903.1013 KS Tools 903.1013 N/A

Description

Soldering wood wedge, 130 x 41 x 40 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)