• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 903.3301 Tap insert G (BSP) 3/8" Right hand cutting Tool steel 56 mm 66.5 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

287 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 585 gDiameter D 56 mmHeight H: 66.5 mmDiameter in inches: 3/8"
Product type

Tap insert

Thread spec

G (BSP)

Thread size

3/8"

Thread handedness

Right hand cutting

Material

Tool steel

Height

66.5 mm

(Ø)

56 mm

Content

1 pc(s)

Weight

585 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702865 KS Tools 903.3301 Tap insert G (BSP) 3/8" Right hand cutting Tool steel 56 mm 66.5 mm

Description

For cutting threads BSPT right to DIN 2999Compact designWorking in awkward spacesSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)