• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 907.2264 KS Tools 907.2264 N/A

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

488 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 225 mm x 63 mm

Weight

70 g

Content

1 pc(s)

Max. length

225.0 mm

Width

63 mm

Length

225 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745229 KS Tools 907.2264 KS Tools 907.2264 N/A

Description

With wood handlegroundpolishedWith hanging holeSuitable for use at extremely low temperaturesExtreme intercrystalline corrosion and oxidation resistanceExtremely long lifeAutoclavable (heating tools to over 100°C for the elimination of germs)stainless steel and acid-proofStainless steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)