• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.0956 911.0956 TORX Kraft bit T 70 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

210 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 93 gMaterial 1: Finest chromium molybdenum steel Variant items : 911.0912 Total length L in mm: 60.0 mmISO 1174, DIN 3121 standard Profil1: TORX® Square drive in inches: 1/2" Diameter D 25.0 mmProfile size: T70
Product type

Kraft bit

Drive

1/2" (12.5 mm)

Size

T 70

Downforce

TORX

Length

60 mm

Max. length

60.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Width

25.0 mm

Weight

93 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689514 KS Tools 911.0956 911.0956 TORX Kraft bit T 70 1/2" (12.5 mm)

Description

TorxSquare socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 239.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)