• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.1468 911.1468 Hole-in-star Socket bit TB 40 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

208 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 20 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1461 Total length L in mm: 37.0 mmDIN 3120, ISO 1174 standard Profil1: Torx with front hole bore Square drive in inches: 1/4" Depth T in mm: 20 mmDiameter D 12.0 mmShape: Knurled Profile size in TORX®: TB40
Product type

Socket bit

Drive

1/4" (6.3 mm)

Size

TB 40

Downforce

Hole-in-star

Length

37 mm

Max. length

37.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

20 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689762 KS Tools 911.1468 911.1468 Hole-in-star Socket bit TB 40 1/4" (6.3 mm)

Description

Torx with front hole boreSquare socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)