• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.1555 911.1555 TORX Socket bit 3/8" T 40 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

353 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 60 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1551 Total length L in mm: 100.0 mmDIN 3120, ISO 1174 standard Profil1: TORX® Square drive in inches: 3/8" Depth T in mm: 74.0 mmDiameter D 18.0 mmShape: Knurled Profile size: T40
Product type

Socket bit

Drive

3/8" (10 mm)

Ratchet bits (inch)

3/8"

Size

T 40

Downforce

TORX

Length

100 mm

Max. length

100.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Width

18.0 mm

Weight

60 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689795 KS Tools 911.1555 911.1555 TORX Socket bit 3/8" T 40 3/8" (10 mm)

Description

TorxSquare socket drive as per DIN 3120 / ISO 1174 with ball jointLong styleWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 230.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)